Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6276ELP-T, EXT Temp A6276 E Tssop

View A6276ELP-T: Gull Wing EXT Temp E Tssop (Interface)

A6276ELP-T: Gull Wing EXT Temp E Tssop (Interface)


Image is representative only
Allegro Microsystems
Jameco Part no. 1719252
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6276ELP-T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.89

# of Unit Price
496+ $2.89
2480+ $2.59
4960+ $2.35
NOTE:
  • • Order in multiples of 496
  • Availability:Ship  14 Wks ARO 

 Add to cart




IC,A6276ELP-T,EXT TEMP A6276 E
TSSOP

Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals24
Operating Temperature-Max (Cel)85
Supplier PackageTSSOP
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)1.2
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Terminal FormGULL WING
Specification Value
Terminal Pitch (mm)0.65
Number of Segments16
JESD-30 CodeR-PDSO-G24
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)7.8
Width (mm)4.4
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT
CAGE Code0CVK3


Report a problem
Suggest a product

RELATED PRODUCTS

8-Channel Source Drivers 50V -0.5A DIP-18

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.