IC,A6276ELP-T,EXT TEMP A6276 E
TSSOP

1719252

$2.89 ea


  • Part no.: 1719252
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A6276ELP-T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
496+ $2.89
2480+ $2.59
4960+ $2.35
NOTE:
  • • Order in multiples of 496
EXT Temperature A6276 ETSSOP


IC,A6276ELP-T,EXT TEMP A6276 E
TSSOP

Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals24
Operating Temperature-Max (Cel)85
Supplier PackageTSSOP
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Seated Height-Max (mm)1.2
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Terminal FormGULL WING
Terminal Pitch (mm)0.65
Number of Segments16
JESD-30 CodeR-PDSO-G24
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)7.8
Width (mm)4.4
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT
CAGE Code0CVK3


Report a problem
Suggest a product