IC,A6276SA,16-BIT CONSTANT CUR
RENT DRIVER

1719279

$2.65 ea


  • Part no.: 1719279
  • Manufacturer: ALLEGRO MICROSYSTEMS
  • Manufacturer no.: A6276SA
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
540+ $2.65
2700+ $2.35
5400+ $2.15
NOTE:
  • • Order in multiples of 540
LED Driver 5 Volt 24-Pin PDIP


IC,A6276SA,16-BIT CONSTANT CUR
RENT DRIVER

Report a problem
Suggest a product
Specification Value
Display Driver TypeLED DISPLAY DRIVER
Supply Voltage1-Min (Vsup) (V)4.5
Supply Voltage1-Max (Vsup) (V)5.5
Supply Voltage1-Nom (Vsup) (V)5
Number of Terminals24
Operating Temperature-Max (Cel)85
Supplier PackageDIP
Operating Temperature-Min (Cel)-20
Temperature GradeOTHER
Seated Height-Max (mm)5.33
Terminal FinishTIN LEAD
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleIN-LINE
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Number of Segments16
Time@Peak Reflow Temperature-Max (s)30
JESD-30 CodeR-PDIP-T24
Surface MountNO
Terminal PositionDUAL
Number of Functions1
Length (mm)31.875
Width (mm)7.62
Lead FreeNO
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBICMOS
Display ModeSEGMENT
Peak Reflow Temperature (Cel)240


Report a problem
Suggest a product