Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Latch Driver Single 8 Bit Serial to Serial Parallel 20 Pin SOIC W

View A6595KLW: Power Driver 8 Bit 20 SOIC (Logic)

A6595KLW: Power Driver 8 Bit 20 SOIC (Logic)


Image is representative only
Allegro Microsystems
Jameco Part no. 1719324
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6595KLW
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.39

# of Unit Price
444+ $3.39
2220+ $3.05
4440+ $2.75
NOTE:
  • • Order in multiples of 444
  • Availability:Ship  8 Wks ARO 

 Add to cart

IC POWER DRIVER , 8-BIT , 20-SOIC


IC,A6595KLW,A6595 SOIC


Report a problem
Suggest a product
Specification Value
FamilyA6595
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL650ns(Typ)@5V
Propagation Delay Test Condition30pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature125°C
MountingSurface Mount
Pin_Count20
Supplier_PackageSOIC W
Product Width7.5mm
Product Height2.35mm(Max)
Product Length12.8mm
Product TypeCounter Shift Register
Logic FunctionShift Register/Latch/Driver
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.