Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6818SEP, A6818 Plcc

View A6818SEP: J Bend Source Driver 32BIT Serial 28PLCC

A6818SEP: J Bend Source Driver 32BIT Serial 28PLCC


Image is representative only
Allegro Microsystems
Jameco Part no. 1719421
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6818SEP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.95

# of Unit Price
216+ $5.95
1080+ $5.65
2160+ $5.15
NOTE:
  • • Order in multiples of 216
  • Availability:Ship  10 Wks ARO 

 Add to cart

IC SOURCE DRIVER , 32BIT , SERIAL , 28PLCC


IC,A6818SEP,A6818 PLCC


Report a problem
Suggest a product
Specification Value
Display Driver TypeVACUUM FLUOR DISPLAY DRIVER
Supply Voltage1-Nom (Vsup) (V)3.3
Number of Terminals44
Operating Temperature-Max (Cel)85
Supplier PackageQCCJ
Operating Temperature-Min (Cel)-20
Temperature GradeOTHER
Seated Height-Max (mm)4.57
Terminal FinishTIN LEAD
Multiplexed Display CapabilityNO
Package Body MaterialPLASTIC/EPOXY
Package ShapeSQUARE
Package StyleCHIP CARRIER
Terminal FormJ BEND
Terminal Pitch (mm)1.27
Number of Segments32
Time@Peak Reflow Temperature-Max (s)30
Specification Value
JESD-30 CodeS-PQCC-J44
Surface MountYES
Terminal PositionQUAD
Number of Functions1
Length (mm)16.5862
Width (mm)16.5862
Moisture Sensitivity Level3
Lead FreeNO
Data Input ModeSERIAL
fmax-Min (MHz)10
TechnologyBIPOLAR
Display ModeDOT MATRIX
Additional FeatureCAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Supply Voltage2-Nom (Vsup) (V)60
Peak Reflow Temperature (Cel)240


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor Darlington NPN PNP 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

Buy Now  $2.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.