IC, A6B259KLW, A6B259 SOIC
A6B259KLW: 6B PWR Driver 8BIT ADDRessable 24SOI
Image is representative only
| Jameco Part no. 1719498 | |
|---|---|
| Manufacturer | ALLEGRO MICROSYSTEMS |
| Manufacturer no. | A6B259KLW |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [160 KB ]
IC PWR DRIVER , 8BIT , ADDRESSABLE , 24SOI
IC,A6B259KLW,A6B259 SOIC
Report a problem
Suggest a product
IC,A6B259KLW,A6B259 SOIC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Decoder/Driver Type | OTHER DECODER/DRIVER |
| Input Conditioning | STANDARD |
| Output Characteristics | O-DRN |
| Output Polarity | True |
| Supply Voltage-Max (Vsup) (V) | 5.5 |
| Supply Voltage-Min (Vsup) (V) | 4.5 |
| Family | 6B |
| Number of Terminals | 20 |
| Operating Temperature-Max (Cel) | 125 |
| Supplier Package | SOP |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | AUTOMOTIVE |
| Seated Height-Max (mm) | 2.65 |
| Terminal Finish | TIN LEAD |
| Package Body Material | PLASTIC/EPOXY |
| Package Shape | RECTANGULAR |
| Specification | Value |
|---|---|
| Package Style | SMALL OUTLINE |
| Terminal Form | GULL WING |
| Terminal Pitch (mm) | 1.27 |
| Time@Peak Reflow Temperature-Max (s) | 30 |
| JESD-30 Code | R-PDSO-G20 |
| Surface Mount | YES |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Length (mm) | 12.8 |
| Width (mm) | 7.5 |
| Lead Free | NO |
| Technology | CMOS |
| Additional Feature | 1:8 DMUX FOLLOWED BY LATCH |
| Supply Voltage-Nom (Vsup) (V) | 5 |
| Peak Reflow Temperature (Cel) | 240 |
Report a problem
Suggest a product