Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

IC, A6B259KLW, A6B259 SOIC

View A6B259KLW: Latch ADDRessable Open Drain 8 Channel D-Type 20 Pin SOIC W

A6B259KLW: Latch ADDRessable Open Drain 8 Channel D-Type 20 Pin SOIC W


Image is representative only
Allegro Microsystems
Jameco Part no. 1719498
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. A6B259KLW
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.05

# of Unit Price
703+ $2.05
3515+ $1.85
7030+ $1.65
NOTE:
  • • Order in multiples of 703
  • Availability:Ship 04/18/16 

 Add to cart

Latch Addressable Open Drain 8-Channel D-Type 20-Pin SOIC W


IC,A6B259KLW,A6B259 SOIC


Report a problem
Suggest a product
Specification Value
Decoder/Driver TypeOTHER DECODER/DRIVER
Input ConditioningSTANDARD
Output CharacteristicsO-DRN
Output PolarityTrue
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
Family6B
Number of Terminals20
Operating Temperature-Max (Cel)125
Supplier PackageSOP
Operating Temperature-Min (Cel)-40
Temperature GradeAUTOMOTIVE
Seated Height-Max (mm)2.65
Terminal FinishTIN LEAD
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Specification Value
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Time@Peak Reflow Temperature-Max (s)30
JESD-30 CodeR-PDSO-G20
Surface MountYES
Terminal PositionDUAL
Number of Functions1
Length (mm)12.8
Width (mm)7.5
Lead FreeNO
TechnologyCMOS
Additional Feature1:8 DMUX FOLLOWED BY LATCH
Supply Voltage-Nom (Vsup) (V)5
Peak Reflow Temperature (Cel)240


Report a problem
Suggest a product

RELATED PRODUCTS

8-Channel Source Drivers 50V -0.5A DIP-18

Buy Now  $2.95


LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


10 Segment Dot/Bar LED Display Driver 3dB/Step (EOL)

Buy Now  $2.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.