Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole

$2.59 ea


  • Part no.: 1719738
  • Manufacturer: LITTELFUSE
  • Manufacturer no.: CG75L
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.59
10+ $2.35
100+ $2.09

Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole Bulk

Description

  • 75V
  • 20kA

    Report a problem
    Suggest a product
  • Specification Value
    FamilyCG
    Type2-Electrode Surge Arrestor
    Failsafe ProtectionNo
    Maximum Surge Current20KA
    Maximum Voltage Rating75VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Product Length6.07mm
    Product Diameter8.1mm
    Product TypeSurge Arrestor


    Report a problem
    Suggest a product