Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Infrared LEDs,Phototransistors

Phototransistor Chip Plastic Silicon NPN Transistor 935NM 2 Pin Side Looker

View SDP8406-002: SDP8406 Silicon Phototransistor (Discrete LEDs )

SDP8406-002: SDP8406 Silicon Phototransistor (Discrete LEDs )

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1913995
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SDP8406-002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.90
50+ $0.82
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 

 Add to cart

SILICON PHOTOTRANSISTOR


PHOTO TRANSISTOR DETECTOR


Report a problem
Suggest a product
Specification Value
FamilySDP8406
Maximum Light Current3600uA
Maximum Emitter Collector Voltage5V
Maximum Rise Time15000ns(Typ)
Maximum Fall Time15000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeChip
Pin_Count2
Specification Value
Supplier_PackageSide Looker
Package MaterialPlastic Silicon
Product Width2.28mm
Product Height5.72mm
Product Length4.45mm
Product TypePhototransistor
Half Intensity Angle Degrees50°
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength935nm
Maximum Dark Current100nA


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.