IC,EP1C12Q240C6N,CYCLONE FPGA 12060 LOGIC ELEMENTS

1720288

$90.89 ea


  • Part no.: 1720288
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1C12Q240C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $90.89
10+ $85.39
100+ $79.35
Field Programmable Gate Array (FPGA) Cyclone® Family 12060 Cells 405.2MHz 130nm Technology 1.5 Volt 240-Pin PQFP

Report a problem
Suggest a product
Specification Value
FPGA TypeFIELD PROGRAMMABLE GATE ARRAY
Organization1248 CLBS
Supply Voltage-Max (Vsup) (V)1.575
Supply Voltage-Min (Vsup) (V)1.425
Supply Voltage-Nom (Vsup) (V)1.5
Number of Terminals240
Package CodeFQFP
Terminal FormGULL WING
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishMATTE TIN
Terminal Pitch (mm)0.5
Terminal PositionQUAD
Number of CLBs1248
Seated Height-Max (mm)4.1
Package StyleFLATPACK, FINE PITCH
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
JESD-30 CodeS-PQFP-G240
Surface MountYES
Length (mm)32
Width (mm)32
Peak Reflow Temperature (Cel)245
TechnologyCMOS
JESD-97 Codee3
CAGE Code67183
RoHS CompliantYES


Report a problem
Suggest a product