FPGA Cyclone® Family 4000 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA

1720341

$52.59 ea


  • Part no.: 1720341
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1C4F324C6N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $52.59
10+ $48.45
100+ $45.55
Field Programmable Gate Array (FPGA) Cyclone® Family 4000 Cells 405.2MHz 130nm Technology 1.5 Volt 324-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1C4
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells4000
Device Logic Gates9999
Device Logic Units4000
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os249
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency405.2MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits78336
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count324
Supplier_PackageFBGA
Product Width19mm
Product Height1.8mm(Max)
Product Length19mm
Product TypeFPGA


Report a problem
Suggest a product