FPGA Cyclone® Family 4000 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 400-Pin FBGA

1720368

$63.39 ea


  • Part no.: 1720368
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1C4F400I7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.39
10+ $58.35
100+ $54.85
Field Programmable Gate Array (FPGA) Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5 Volt 400-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1C4
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells4000
Device Logic Gates9999
Device Logic Units4000
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os301
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits78336
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count400
Supplier_PackageFBGA
Product Width21mm
Product Height1.8mm(Max)
Product Length21mm
Product TypeFPGA


Report a problem
Suggest a product