FPGA Cyclone® Family 5980 Cells 320.1MHz 0.13um (CMOS) Technology 1.5 Volt 256-Pin FBGA

1720384

$59.19 ea


  • Part no.: 1720384
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1C6F256I7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $59.19
10+ $54.49
100+ $51.25
Field Programmable Gate Array (FPGA) Cyclone® Family 5980 Cells 320.1MHz 130nm Technology 1.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1C6
Family NameCyclone®
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Device Logic Cells5980
Device Logic Gates9999
Device Logic Units5980
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os185
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency320.1MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits92160
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product