FPGA ACEX┬┐ 1K Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5 Volt 484-Pin FBGA

1720421

$141.45 ea


  • Part no.: 1720421
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1K100FC484-2N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
60+ $141.45
300+ $132.89
600+ $123.55
NOTE:
  • Order in multiples of 60
Field Programmable Gate Array (FPGA) ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1K100
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates257000
Device Logic Cells4992
Device Logic Gates100000
Device Logic Units4992
Device Number of DLLs/PLLs1
Maximum Number of User I/Os333
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits49152
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product