Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optical Switches

Photointerrupter Reflective Phototransistor 4 Pin Side Looker

View HOA0149-001: Photointerrupter Linear Sensor-Diffuse

HOA0149-001: Photointerrupter Linear Sensor-Diffuse

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1861224
Manufacturer MICROSWITCH/HONEY
Manufacturer no. HOA0149-001
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.55
100+ $3.19
  • Availability:Ship  5 Days ARO 

 Add to cart

LINEAR SENSOR-DIFFUSE


POSITION, LINEAR
ROHS 3K

Report a problem
Suggest a product
Specification Value
FamilyHOA0149
Maximum Fall Time15ns
Maximum Rise Time15ns
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageSide Looker
TypeReflective
Specification Value
Pin_Count4
Product Width4.83mm
Product Height8.89mm
Product Length17.78mm
Product TypePhotointerrupter
Maximum Power Dissipation70mW
Number of Channels per Chip1
Maximum Forward Current50mA


Report a problem
Suggest a product

RELATED PRODUCTS

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Buy Now  $2.75


Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin

Buy Now  $7.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.