FPGA ACEX┬┐ 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5 Volt 144-Pin TQFP

1720481

$30.15 ea


  • Part no.: 1720481
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1K10TC144-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
180+ $30.15
900+ $27.75
1800+ $26.09
NOTE:
  • Order in multiples of 180
Field Programmable Gate Array (FPGA) ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEP1K10
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates56000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Device Number of DLLs/PLLs1
Maximum Number of User I/Os92
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits12288
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product