Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Acex¿ 1K Family 10K Gates 576 Cells 200MHZ CMOS Technology 2.5 Volt 144 Pin Tqfp

View EP1K10TC144-2: FPGA Loadable PLD 0.5 Ns PQFP144 (Fpgas)

EP1K10TC144-2: FPGA Loadable PLD 0.5 Ns PQFP144 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720481
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K10TC144-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$29.99

# of Unit Price
180+ $29.99
900+ $27.65
1800+ $25.99
NOTE:
  • • Order in multiples of 180
  • Availability:Ship  1 Wks ARO 

 Add to cart

LOADABLE PLD, 0.5 ns, PQFP144


IC,EP1K10TC144-2,ACEX FPGA 576
LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K10
Maximum Number of User I/Os92
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits12288
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA
Device System Gates56000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.