Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Acex¿ 1K Family 30K Gates 1728 Cells 200MHZ CMOS Technology 2.5 Volt 208 Pin Pqfp

View EP1K30QI208-2N: EP1K30 Acex FPGA 1728 Logic Elements (Fpgas)

EP1K30QI208-2N: EP1K30 Acex FPGA 1728 Logic Elements (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720536
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K30QI208-2N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$73.09

# of Unit Price
144+ $73.09
720+ $67.29
1440+ $63.25
NOTE:
  • • Order in multiples of 144
  • Availability:Ship  1 Wks ARO 

 Add to cart

ACEX FPGA 1728 LOGIC ELEMENTS


IC,EP1K30QI208-2N,ACEX FPGA 17
28 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K30
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits24576
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.