FPGA ACEX┬┐ 1K Family 30K Gates 1728 Cells 200MHz CMOS Technology 2.5 Volt 208-Pin PQFP

1720536

$73.45 ea


  • Part no.: 1720536
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1K30QI208-2N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
144+ $73.45
720+ $67.59
1440+ $63.55
NOTE:
  • Order in multiples of 144
Field Programmable Gate Array (FPGA) ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEP1K30
Family NameACEX¿ 1K
Fabrication TechnologyCMOS
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728
Device Number of DLLs/PLLs1
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits24576
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product