Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Acex¿ 1K Family 50K Gates 2880 Cells 250MHZ CMOS Technology 2.5 Volt 208 Pin Pqfp

View EP1K50QC208-1N: EP1K50 Acex FPGA 2880 Logic Elements (Fpgas)

EP1K50QC208-1N: EP1K50 Acex FPGA 2880 Logic Elements (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720579
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1K50QC208-1N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$91.85

# of Unit Price
144+ $91.85
720+ $86.25
1440+ $80.19
NOTE:
  • • Order in multiples of 144
  • Availability:Ship  5 Wks ARO 

 Add to cart

ACEX FPGA 2880 LOGIC ELEMENTS


IC,EP1K50QC208-1N,ACEX FPGA 28
80 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1K50
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityNo
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
Family NameACEX¿ 1K
RAM Bits40960
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Device Number of DLLs/PLLs1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.