Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix Family 32470 Cells 420.17MHZ 0.13UM (CMOS) Technology 1.5 Volt 1020 Pin Fc-Fbga

View EP1S30F1020C7N: EP1S30 FPGA 3819 Clbs PBGA1020 (Fpgas)

EP1S30F1020C7N: EP1S30 FPGA 3819 Clbs PBGA1020 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720691
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1S30F1020C7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,385.55

# of Unit Price
8+ $1,385.55
40+ $1,301.49
80+ $1,209.89
NOTE:
  • • Order in multiples of 8
  • Availability:Ship  10 Wks ARO 

 Add to cart

FPGA, 3819 CLBS, PBGA1020


IC,EP1S30F1020C7N,STRATIX FPGA
32470 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1S30
Maximum I/O Performance840Mbps
Maximum Number of User I/Os726
Number of Multipliers96 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency420.17MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix
RAM Bits3317184
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count1020
Supplier_PackageFC-FBGA
Product Width33mm
Product Height3mm(Max)
Product Length33mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP12
Device Logic Cells32470
Device Logic Gates9999
Device Logic Units32470
Device Number of DLLs/PLLs10


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.