FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 1020-Pin FC-FBGA

1720691

$1,392.05 ea


  • Part no.: 1720691
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP1S30F1020C7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
8+ $1,392.05
40+ $1,307.69
80+ $1,215.59
NOTE:
  • Order in multiples of 8
Field Programmable Gate Array (FPGA) Stratix® Family 32470 Cells 420.17MHz 130nm Technology 1.5 Volt 1020-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1S30
Family NameStratix
Fabrication Technology0.13um (CMOS)
Device System Gates9999
Dedicated DSP12
Device Logic Cells32470
Device Logic Gates9999
Device Logic Units32470
Device Number of DLLs/PLLs10
Maximum I/O Performance840Mbps
Maximum Number of User I/Os726
Number of Multipliers96 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency420.17MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits3317184
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count1020
Supplier_PackageFC-FBGA
Product Width33mm
Product Height3mm(Max)
Product Length33mm
Product TypeFPGA


Report a problem
Suggest a product