Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix Family 41250 Cells 357.14MHZ 0.13UM (CMOS) Technology 1.5 Volt 780 Pin Fc-Fbga

View EP1S40F780C8: EP1S40 FPGA 4697 Clbs PBGA780 (Fpgas)

EP1S40F780C8: EP1S40 FPGA 4697 Clbs PBGA780 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720739
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1S40F780C8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,514.75

# of Unit Price
18+ $1,514.75
90+ $1,422.85
180+ $1,322.69
NOTE:
  • • Order in multiples of 18
  • Availability:Ship  6 Wks ARO 

 Add to cart

FPGA, 4697 CLBS, PBGA780


IC,EP1S40F780C8,STRATIX FPGA <
NV

Report a problem
Suggest a product
Specification Value
FamilyEP1S40
Maximum I/O Performance840Mbps
Maximum Number of User I/Os615
Number of Multipliers112 (9x9)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency357.14MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix
RAM Bits3423744
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology0.13um (CMOS)
Pin_Count780
Supplier_PackageFC-FBGA
Product Width29mm
Product Height3mm(Max)
Product Length29mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP14
Device Logic Cells41250
Device Logic Gates9999
Device Logic Units41250
Device Number of DLLs/PLLs12


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.