Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Stratix GX Family 10570 Cells 4385.97MHZ SRAM Technology 1.5 Volt 672 Pin Fbga

View EP1SGX10DF672C7N: EP1SGX10D FPGA 1200 Clbs PBGA672 (Fpgas)

EP1SGX10DF672C7N: EP1SGX10D FPGA 1200 Clbs PBGA672 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720780
Manufacturer ALTERA CORPORATION
Manufacturer no. EP1SGX10DF672C7N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$578.05

# of Unit Price
20+ $578.05
100+ $542.95
200+ $504.75
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  2 Wks ARO 

 Add to cart

FPGA, 1200 CLBS, PBGA672


IC,EP1SGX10DF672C7N,STRATIX FP
GA 10570 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP1SGX10D
Maximum I/O Performance3.1875Gbps
Maximum Number of User I/Os362
Number of Multipliers48 (9x9)
Number of Registers9999
Transceiver Blocks8
In System ProgrammabilityYes
Maximum Internal Frequency4385.97MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix GX
RAM Bits920448
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count672
Supplier_PackageFBGA
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP6
Device Logic Cells10570
Device Logic Gates9999
Device Logic Units10570
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.