FPGA Stratix GX Family 10570 Cells 4385.97MHz SRAM Technology 1.5 Volt 672-Pin FBGA

1720780

$580.75 ea


  • Part no.: 1720780
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP1SGX10DF672C7N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $580.75
100+ $545.55
200+ $507.15
NOTE:
  • • Order in multiples of 20
Field Programmable Gate Array (FPGA) Stratix® GX Family 10570 Cells 4385.97MHz 130nm Technology 1.5 Volt 672-Pin FC-FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP1SGX10D
Maximum I/O Performance3.1875Gbps
Maximum Number of User I/Os362
Number of Multipliers48 (9x9)
Number of Registers9999
Transceiver Blocks8
In System ProgrammabilityYes
Maximum Internal Frequency4385.97MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameStratix GX
RAM Bits920448
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.425V
Typical Operating Supply Voltage1.5V
Maximum Operating Supply Voltage1.575V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count672
Supplier_PackageFBGA
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA
Device System Gates9999
Dedicated DSP6
Device Logic Cells10570
Device Logic Gates9999
Device Logic Units10570
Device Number of DLLs/PLLs4


Report a problem
Suggest a product