FPGA APEX 20KC Family 1M Gates 38400 Cells 375.94MHz 0.15um (CMOS) Technology 1.8 Volt 652-Pin BGA

1720843

$7,091.65 ea


  • Part no.: 1720843
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EP20K1000CB652C7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
12+ $7,091.65
60+ $6,661.89
120+ $6,192.75
NOTE:
  • Order in multiples of 12
Field Programmable Gate Array (FPGA) APEX 20KC Family 1M Gates 38400 Cells 375.94MHz 0.15um Technology 1.8 Volt 652-Pin FCBGA

Report a problem
Suggest a product
Specification Value
FamilyEP20K1000C
Family NameAPEX 20KC
Fabrication Technology0.15um (CMOS)
Device System Gates1772000
Device Logic Cells38400
Device Logic Gates1000000
Device Logic Units38400
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os488
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency375.94MHz
Tolerant Configuration Interface Voltage5V
RAM Bits327680
Re-programmability SupportNo
Speed Grade7
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count652
Supplier_PackageBGA
Product Width45mm
Product Height3mm(Max)
Product Length45mm
Product TypeFPGA


Report a problem
Suggest a product