FPGA Apex 20KC Family 1M Gates 38400 Cells 375.94MHZ 0.15UM (CMOS) Technology 1.8 Volt 652 Pin BGA
EP20K1000CB652C7: FPGA Loadable PLD 1.49 Ns PBGA652 (Fpgas)
Image is representative only
| Jameco Part no. 1720843 | |
|---|---|
| Manufacturer | ALTERA CORPORATION |
| Manufacturer no. | EP20K1000CB652C7 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [595 KB ]
LOADABLE PLD, 1.49 ns, PBGA652
IC,EP20K1000CB652C7,APEX FPGA
40960 LOGIC ELEMENTS
Report a problem
Suggest a product
IC,EP20K1000CB652C7,APEX FPGA
40960 LOGIC ELEMENTS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | EP20K1000C |
| Maximum I/O Performance | 840Mbps |
| Maximum Number of User I/Os | 488 |
| Number of Registers | 9999 |
| In System Programmability | Yes |
| Maximum Internal Frequency | 375.94MHz |
| Tolerant Configuration Interface Voltage | 5V |
| Family Name | APEX 20KC |
| RAM Bits | 327680 |
| Re-programmability Support | No |
| Speed Grade | 7 |
| Minimum Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Supply Voltage | 1.89V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Fabrication Technology | 0.15um (CMOS) |
| Pin_Count | 652 |
| Supplier_Package | BGA |
| Product Width | 45mm |
| Product Height | 3mm(Max) |
| Product Length | 45mm |
| Product Type | FPGA |
| Device System Gates | 1772000 |
| Device Logic Cells | 38400 |
| Device Logic Gates | 1000000 |
| Device Logic Units | 38400 |
| Device Number of DLLs/PLLs | 4 |
Report a problem
Suggest a product