FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz SRAM Technology 1.8 Volt 144-Pin FBGA

1720894

$200.89 ea


  • Part no.: 1720894
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP20K100EFC144-2N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
160+ $200.89
800+ $188.69
1600+ $175.45
NOTE:
  • Order in multiples of 160
Field Programmable Gate Array (FPGA) APEX 20K Family 100K Gates 4160 Cells 250MHz 0.22um Technology 1.8 Volt 144-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP20K100E
Family NameAPEX 20K
Fabrication TechnologySRAM
Device System Gates263000
Device Logic Cells4160
Device Logic Gates100000
Device Logic Units4160
Device Number of DLLs/PLLs4
Maximum I/O Performance840Mbps
Maximum Number of User I/Os93
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage5V
RAM Bits53248
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageFBGA
Product Width13mm
Product Height1.1mm(Max)
Product Length13mm
Product TypeFPGA


Report a problem
Suggest a product