Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Apex 20K Family 100K Gates 4160 Cells 250MHZ SRAM Technology 1.8 Volt 144 Pin Fbga

View EP20K100EFC144-2N: FPGA Loadable PLD 2.02 Ns PBGA144 (Fpgas)

EP20K100EFC144-2N: FPGA Loadable PLD 2.02 Ns PBGA144 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1720894
Manufacturer ALTERA CORPORATION
Manufacturer no. EP20K100EFC144-2N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$199.95

# of Unit Price
160+ $199.95
800+ $187.85
1600+ $174.59
NOTE:
  • • Order in multiples of 160
  • Availability:Ship  4 Wks ARO 

 Add to cart

LOADABLE PLD, 2.02 ns, PBGA144


IC,EP20K100EFC144-2N,APEX FPGA
4576 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP20K100E
Maximum I/O Performance840Mbps
Maximum Number of User I/Os93
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage5V
Family NameAPEX 20K
RAM Bits53248
Re-programmability SupportNo
Speed Grade2
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count144
Supplier_PackageFBGA
Product Width13mm
Product Height1.1mm(Max)
Product Length13mm
Product TypeFPGA
Device System Gates263000
Device Logic Cells4160
Device Logic Gates100000
Device Logic Units4160
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.