Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 220 uf 35 Volt 20% 10 X 12.5MM Radial 5MM 1290MA 4000 Hour Bulk

View EEU-FM1V221: FM Aluminum Electrolytic Capacitor

EEU-FM1V221: FM Aluminum Electrolytic Capacitor

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1362089
Manufacturer PANASONIC CORP.
Manufacturer no. EEU-FM1V221
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

ALUMINUM ELECTROLYTIC CAPACITOR


ALYTIC CAP,RDL FM,LOW ESR,
35VDC,220UF,LS=5MM,BULK,HAZ

Report a problem
Suggest a product
Specification Value
FamilyFM
Lifetime4000hr
Ripple Current1290mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial5mm
Product Height12.5mm
Specification Value
TypeElectrolytic
Product Diameter10mm
Product TypeCapacitor Aluminum
Capacitance (uF)220
ConstructionRadial
Voltage35VDC
Size10mm X 12.5mm
Tolerance20%


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 1 uF 25v 20% 85c 5x11x2mm

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.