Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Apex 20K Family 400K Gates 16640 Cells 368MHZ SRAM Technology 1.8 Volt 672 Pin Fbga

View EP20K400EFC672-1X: FPGA Loadable PLD 1.57 Ns PBGA672 (Fpgas)

EP20K400EFC672-1X: FPGA Loadable PLD 1.57 Ns PBGA672 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721301
Manufacturer ALTERA CORPORATION
Manufacturer no. EP20K400EFC672-1X
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2,366.45

# of Unit Price
40+ $2,366.45
200+ $2,222.89
400+ $2,066.45
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  11 Wks ARO 

 Add to cart

LOADABLE PLD, 1.57 ns, PBGA672


IC,EP20K400EFC672-1X,APEX FPGA
18304 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEP20K400E
Maximum I/O Performance840Mbps
Maximum Number of User I/Os488
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency368MHz
Tolerant Configuration Interface Voltage5V
Family NameAPEX 20K
RAM Bits212992
Re-programmability SupportNo
Speed Grade1
Minimum Operating Supply Voltage1.71V
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologySRAM
Pin_Count672
Supplier_PackageFBGA
Product Width27mm
Product Height3mm(Max)
Product Length27mm
Product TypeFPGA
Device System Gates1052000
Device Logic Cells16640
Device Logic Gates400000
Device Logic Units16640
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.