FPGA Cyclone® II Family 18752 Cells 500MHz 90nm Technology 1.2 Volt 256-Pin FBGA

1721408

$120.25 ea


  • Part no.: 1721408
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP2C20F256C6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $120.25
450+ $112.99
900+ $105.05
NOTE:
  • Order in multiples of 90
Field Programmable Gate Array (FPGA) Cyclone® II Family 18752 Cells 500MHz 90nm Technology 1.2 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEP2C20
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells18752
Device Logic Gates9999
Device Logic Units18752
Device Number of DLLs/PLLs4
Maximum I/O Performance640Mbps
Maximum Number of User I/Os152
Number of Multipliers26 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency500MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits239616
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.05mm
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product