Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 50528 Cells 402.58MHZ 90NM Technology 1.2 Volt 484 Pin Fbga

View EP2C50F484C8N: EP2C50 FPGA 3182 Clbs PBGA484 (Fpgas)

EP2C50F484C8N: EP2C50 FPGA 3182 Clbs PBGA484 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721555
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C50F484C8N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$272.05

# of Unit Price
60+ $272.05
300+ $255.55
600+ $237.55
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  8 Wks ARO 

 Add to cart

FPGA, 3182 CLBS, PBGA484


IC,EP2C50F484C8N,ALTERA CORP.


Report a problem
Suggest a product
Specification Value
FamilyEP2C50
Maximum I/O Performance640Mbps
Maximum Number of User I/Os294
Number of Multipliers86 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits594432
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells50528
Device Logic Gates9999
Device Logic Units50528
Device Number of DLLs/PLLs4


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.