FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP

1721707

$44.39 ea


  • Part no.: 1721707
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EP2C8Q208I8N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $44.39
10+ $40.85
100+ $38.45
Field Programmable Gate Array (FPGA) Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP

Report a problem
Suggest a product
Specification Value
FamilyEP2C8
Family NameCyclone® II
Fabrication Technology90nm
Device System Gates9999
Device Logic Cells8256
Device Logic Gates9999
Device Logic Units8256
Device Number of DLLs/PLLs2
Maximum I/O Performance640Mbps
Maximum Number of User I/Os138
Number of Multipliers18 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency402.58MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
RAM Bits165888
Re-programmability SupportNo
Speed Grade8
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA


Report a problem
Suggest a product