Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Cyclone® II Family 8256 Cells 500MHZ 90NM Technology 1.2 Volt 144 Pin Tqfp

View EP2C8T144C6N: EP2C8 FPGA: Cyclone II Family (Fpgas)

EP2C8T144C6N: EP2C8 FPGA: Cyclone II Family (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1721723
Manufacturer ALTERA CORPORATION
Manufacturer no. EP2C8T144C6N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$50.65

# of Unit Price
1+ $50.65
10+ $47.45
100+ $44.65
  • Availability:Ship  2 Days ARO 

 Add to cart

FPGA: CYCLONE II FAMILY


IC,EP2C8T144C6N,FPGA: CYCLONE
II FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEP2C8
Maximum I/O Performance640Mbps
Maximum Number of User I/Os85
Number of Multipliers18 (18x18)
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency500MHz
Tolerant Configuration Interface Voltage1.5V|1.8V|2.5V|3.3V
Family NameCyclone® II
RAM Bits165888
Re-programmability SupportNo
Speed Grade6
Minimum Operating Supply Voltage1.15V
Typical Operating Supply Voltage1.2V
Maximum Operating Supply Voltage1.25V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Fabrication Technology90nm
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA
Device System Gates9999
Device Logic Cells8256
Device Logic Gates9999
Device Logic Units8256
Device Number of DLLs/PLLs2


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.