Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> More Products

Configuration Device 8 Pin Pdip

View EPC1213PI8: 212942 X 1 Configuration Memory PDIP8

EPC1213PI8: 212942 X 1 Configuration Memory PDIP8


Image is representative only
Altera Corporation
Jameco Part no. 1721871
Manufacturer ALTERA CORPORATION
Manufacturer no. EPC1213PI8
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$23.29

# of Unit Price
100+ $23.29
500+ $21.85
1000+ $20.55
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  5 Wks ARO 

 Add to cart

212942 X 1 CONFIGURATION MEMORY, PDIP8


IC,EPC1213PI8,MEMORY, SERIAL E
E 212942 BITS 5V

Report a problem
Suggest a product
Specification Value
FamilyEPC1213
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Specification Value
Product TypeConfiguration Device
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.