Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> More Products

Configuration Device 8 Pin Pdip

View EPC1441PC8: 440800 X 1 Configuration Memory PDIP8

EPC1441PC8: 440800 X 1 Configuration Memory PDIP8


Image is representative only
Altera Corporation
Jameco Part no. 1721897
Manufacturer ALTERA CORPORATION
Manufacturer no. EPC1441PC8
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 7
Pricing & Availability

$6.75

# of Unit Price
1+ $6.75
10+ $6.15
100+ $5.59
  • Availability:Ship  9 Wks ARO 

 Add to cart

440800 X 1 CONFIGURATION MEMORY, PDIP8


IC,EPC1441PC8,440800 X 1 CONFI
GURATION LEAD-FREE PACKAGING.<

Report a problem
Suggest a product
Specification Value
FamilyEPC1441
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.65mm(Max)
Specification Value
Product TypeConfiguration Device
Maximum Internal Frequency16.7MHz
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.