Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10KA Family 10K Gates 576 Cells 142.86MHZ CMOS Technology 3.3 Volt 144 Pin Tqfp

View EPF10K10ATC144-2: FPGA Loadable PLD 0.6 Ns PQFP144 (Fpgas)

EPF10K10ATC144-2: FPGA Loadable PLD 0.6 Ns PQFP144 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722056
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K10ATC144-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$85.05

# of Unit Price
180+ $85.05
900+ $79.85
1800+ $74.25
NOTE:
  • • Order in multiples of 180
  • Availability:Ship  5 Wks ARO 

 Add to cart

LOADABLE PLD, 0.6 ns, PQFP144


IC,EPF10K10ATC144-2,FLEX 10K F
PGA 576 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K10A
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency142.86MHz
Tolerant Configuration Interface Voltage5V
Family NameFLEX 10KA
RAM Bits6144
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA
Device System Gates31000
Device Logic Cells576
Device Logic Gates10000
Device Logic Units576


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.