FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5 Volt 484-Pin FBGA

1722161

$1,119.09 ea


  • Part no.: 1722161
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPF10K200SFC484-2N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
60+ $1,119.09
300+ $1,051.29
600+ $977.25
NOTE:
  • Order in multiples of 60
Field Programmable Gate Array (FPGA) FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5 Volt 484-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPF10K200S
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates513000
Device Logic Cells9984
Device Logic Gates200000
Device Logic Units9984
Maximum Number of User I/Os369
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits98304
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA


Report a problem
Suggest a product