Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10KE Family 200K Gates 9984 Cells 200MHZ CMOS Technology 2.5 Volt 484 Pin Fbga

View EPF10K200SFC484-2N: FPGA Loadable PLD 0.6 Ns PBGA484 (Fpgas)

EPF10K200SFC484-2N: FPGA Loadable PLD 0.6 Ns PBGA484 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722161
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K200SFC484-2N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,113.85

# of Unit Price
60+ $1,113.85
300+ $1,046.29
600+ $972.65
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  12 Wks ARO 

 Add to cart

LOADABLE PLD, 0.6 ns, PBGA484


IC,EPF10K200SFC484-2N,FLEX 10K
FPGA 9984 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K200S
Maximum Number of User I/Os369
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency200MHz
Tolerant Configuration Interface Voltage3.3V
Family NameFLEX 10KE
RAM Bits98304
Re-programmability SupportYes
Speed Grade2
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count484
Supplier_PackageFBGA
Product Width23mm
Product Height2.2mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates513000
Device Logic Cells9984
Device Logic Gates200000
Device Logic Units9984


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.