FPGA FLEX 10K Family 20K Gates 1152 Cells 125MHz CMOS Technology 5 Volt 144-Pin TQFP

1722187

$107.65 ea


  • Part no.: 1722187
  • Manufacturer: Altera Corporation
  • Manufacturer no.: EPF10K20TC144-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
60+ $107.65
300+ $101.09
600+ $93.99
NOTE:
  • Order in multiples of 60
Field Programmable Gate Array (FPGA) FLEX 10K Family 20K Gates 1152 Cells 125MHz 0.42um Technology 5 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPF10K20
Family NameFLEX 10K
Fabrication TechnologyCMOS
Device System Gates63000
Device Logic Cells1152
Device Logic Gates20000
Device Logic Units1152
Maximum Number of User I/Os102
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
RAM Bits12288
Re-programmability SupportYes
Speed Grade4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Product Height1.4mm
Product Length20mm
Product TypeFPGA


Report a problem
Suggest a product