Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10KE Family 30K Gates 1728 Cells 250MHZ CMOS Technology 2.5 Volt 208 Pin Pqfp

View EPF10K30EQC208-1: FPGA Loadable PLD 0.4 Ns PQFP208 (Fpgas)

EPF10K30EQC208-1: FPGA Loadable PLD 0.4 Ns PQFP208 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722283
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K30EQC208-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$228.49

# of Unit Price
72+ $228.49
360+ $214.65
720+ $199.55
NOTE:
  • • Order in multiples of 72
  • Availability:Ship  2 Wks ARO 

 Add to cart

LOADABLE PLD, 0.4 ns, PQFP208


IC,EPF10K30EQC208-1,FLEX 10K F
PGA 1728 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K30E
Maximum Number of User I/Os147
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency250MHz
Tolerant Configuration Interface Voltage3.3V
Family NameFLEX 10KE
RAM Bits24576
Re-programmability SupportYes
Speed Grade1
Minimum Operating Supply Voltage2.375V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.625V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count208
Supplier_PackagePQFP
Product Width28mm
Product Height3.4mm
Product Length28mm
Product TypeFPGA
Device System Gates119000
Device Logic Cells1728
Device Logic Gates30000
Device Logic Units1728


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.