FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5 Volt 256-Pin FBGA

1722321

$274.65 ea


  • Part no.: 1722321
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPF10K50EFC256-3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
90+ $274.65
450+ $258.05
900+ $239.85
NOTE:
  • Order in multiples of 90
Field Programmable Gate Array (FPGA) FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPF10K50E
Family NameFLEX 10KE
Fabrication TechnologyCMOS
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880
Maximum Number of User I/Os191
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency166.67MHz
Tolerant Configuration Interface Voltage3.3V
RAM Bits40960
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.7V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA


Report a problem
Suggest a product