Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10KE Family 50K Gates 2880 Cells 166.67MHZ CMOS Technology 2.5 Volt 256 Pin Fbga

View EPF10K50EFC256-3: FPGA Loadable PLD 0.8 Ns PBGA256 (Fpgas)

EPF10K50EFC256-3: FPGA Loadable PLD 0.8 Ns PBGA256 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722321
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K50EFC256-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$273.39

# of Unit Price
90+ $273.39
450+ $256.79
900+ $238.75
NOTE:
  • • Order in multiples of 90
  • Availability:Ship  5 Wks ARO 

 Add to cart

LOADABLE PLD, 0.8 ns, PBGA256


IC,EPF10K50EFC256-3,FLEX 10K F
PGA 2880 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K50E
Maximum Number of User I/Os191
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency166.67MHz
Tolerant Configuration Interface Voltage3.3V
Family NameFLEX 10KE
RAM Bits40960
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.7V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Product Height1.8mm(Max)
Product Length17mm
Product TypeFPGA
Device System Gates199000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.