Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs

FPGA Flex 10K Family 50K Gates 2880 Cells 125MHZ CMOS Technology 3.3 Volt 484 Pin Fc-Fbga

View EPF10K50VFC484-3: FPGA Loadable PLD 0.5 Ns PBGA484 (Fpgas)

EPF10K50VFC484-3: FPGA Loadable PLD 0.5 Ns PBGA484 (Fpgas)


Image is representative only
Altera Corporation
Jameco Part no. 1722443
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF10K50VFC484-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$353.65

# of Unit Price
60+ $353.65
300+ $332.19
600+ $308.79
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  13 Wks ARO 

 Add to cart

LOADABLE PLD, 0.5 ns, PBGA484


IC,EPF10K50VFC484-3,FLEX 10K F
PGA 2880 LOGIC ELEMENTS

Report a problem
Suggest a product
Specification Value
FamilyEPF10K50V
Maximum Number of User I/Os310
Number of Registers9999
In System ProgrammabilityYes
Maximum Internal Frequency125MHz
Tolerant Configuration Interface Voltage5V
Family NameFLEX 10K
RAM Bits20480
Re-programmability SupportYes
Speed Grade3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Fabrication TechnologyCMOS
Pin_Count484
Supplier_PackageFC-FBGA
Product Width23mm
Product Height3mm(Max)
Product Length23mm
Product TypeFPGA
Device System Gates116000
Device Logic Cells2880
Device Logic Gates50000
Device Logic Units2880


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.