Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> FPGAs (SMD)

IC, EPF6024ATC144-1N, Prog, Logic :FPGA

View EPF6024ATC144-1N: Gull Wing Programmable Logic:FPGA

EPF6024ATC144-1N: Gull Wing Programmable Logic:FPGA


Image is representative only
Altera Corporation
Jameco Part no. 1722603
Manufacturer ALTERA CORPORATION
Manufacturer no. EPF6024ATC144-1N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$122.45

# of Unit Price
180+ $122.45
900+ $114.99
1800+ $106.89
NOTE:
  • • Order in multiples of 180
  • Availability:Ship  4 Wks ARO 

 Add to cart

PROGRAMMABLE LOGIC:FPGA


IC,EPF6024ATC144-1N,PROG,LOGIC
:FPGA

Report a problem
Suggest a product
Specification Value
Operating Temperature-Min (Cel)0
Temperature GradeOTHER
Terminal FinishMATTE TIN
Terminal Pitch (mm)0.5
Terminal PositionQUAD
Seated Height-Max (mm)1.6
Package StyleFLATPACK, LOW PROFILE, FINE PITCH
Package ShapeSQUARE
Package Body MaterialPLASTIC/EPOXY
Organization4 DEDICATED INPUTS, 117 I/O
JESD-30 CodeS-PQFP-G144
Surface MountYES
Length (mm)20
Moisture Sensitivity Level3
Width (mm)20
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
Specification Value
JESD-97 Codee3
Clock Frequency-Max (fclk) (MHz)172
Supply Voltage-Max (Vsup) (V)3.6
CAGE Code67183
RoHS CompliantYES
Number of I/O Lines117
Output FunctionMIXED
PLD TypeLOADABLE PLD
Number of Dedicated Inputs4
Additional FeatureCAN ALSO BE USED 24000 LOGIC GATES
Supply Voltage-Min (Vsup) (V)3
Supply Voltage-Nom (Vsup) (V)3.3
Number of Terminals144
Package CodeLFQFP
Terminal FormGULL WING
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.