CPLD MAX II Family 980 Macro Cells 3012.05MHz 0.18um Technology 2.5 Volt3.3 Volt 256-Pin FBGA

1722726

$96.35 ea


  • Part no.: 1722726
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM1270F256C3N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $96.35
10+ $90.55
100+ $84.15
CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 2.5 Volt/3.3 Volt 256-Pin FBGA

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Maximum Propagation Delay Time6.2ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency3012.05MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage2.375V
Family NameMAX II
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count256
Supplier_PackageFBGA
Product Width17mm
Fabrication Technology0.18um
Product Height1.8mm(Max)
Product Length17mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os212


Report a problem
Suggest a product