Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 144 Pin Tqfp

View EPM1270GT144I5: CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 144 Pin Tqfp

EPM1270GT144I5: CPLD MAX II Family 980 Macro Cells 1879.7MHZ 0.18UM Technology 1.8 Volt 144 Pin Tqfp


Image is representative only
Altera Corporation
Jameco Part no. 1722785
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM1270GT144I5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$63.59

# of Unit Price
180+ $63.59
900+ $58.55
1800+ $55.05
NOTE:
  • • Order in multiples of 180
  • Availability:Ship  5 Wks ARO 

 Add to cart

FLASH PLD, PQFP144


IC,EPM1270GT144I5,CPLD: MAX II
FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Family NameMAX II
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Fabrication Technology0.18um
Product Height1.4mm
Product Length20mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os116


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.