CPLD MAX II Family 980 Macro Cells 1879.7MHz 0.18um Technology 1.8 Volt 144-Pin TQFP

1722785

$63.89 ea


  • Part no.: 1722785
  • Manufacturer: ALTERA CORPORATION
  • Manufacturer no.: EPM1270GT144I5
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.89
10+ $58.85
100+ $55.29
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8 Volt 144-Pin TQFP

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Maximum Propagation Delay Time10ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency1879.7MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade5
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage1.71V
Family NameMAX II
Typical Operating Supply Voltage1.8V
Maximum Operating Supply Voltage1.89V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Fabrication Technology0.18um
Product Height1.4mm
Product Length20mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os116


Report a problem
Suggest a product