Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> CPLDs

CPLD MAX II Family 980 Macro Cells 3012.05MHZ 0.18UM Technology 2.5 VOLT3.3 Volt 144 Pin Tqfp

View EPM1270T144C3N: CPLD Flash PLD PQFP144 ( CPLDs )

EPM1270T144C3N: CPLD Flash PLD PQFP144 ( CPLDs )


Image is representative only
Altera Corporation
Jameco Part no. 1722806
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM1270T144C3N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$82.55

# of Unit Price
1+ $82.55
10+ $75.99
100+ $71.45
  • Availability:Ship  4 Days ARO 

 Add to cart

FLASH PLD, PQFP144


IC,EPM1270T144C3N,CPLD: MAX II
FAMILY

Report a problem
Suggest a product
Specification Value
FamilyEPM1270
Maximum Propagation Delay Time6.2ns
In System ProgrammabilityYes
Individual Output Enable ControlYes
Maximum Internal Frequency3012.05MHz
Maximum Operating Current17.91mA(Typ)
Re-programmability SupportYes
Speed Grade3
Tolerant Configuration Interface Voltage1.8V|2.5V|3.3V|5V
Minimum Operating Supply Voltage2.375V
Family NameMAX II
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count144
Supplier_PackageTQFP
Product Width20mm
Fabrication Technology0.18um
Product Height1.4mm
Product Length20mm
Product TypeCPLD
Memory TypeFlash
Number of Logic Blocks/Elements127
Number of Macro Cells980
Number of User I/Os116


Report a problem
Suggest a product

RELATED PRODUCTS

IC,EP1S10F484C5,STRATIX FPGA 1

Buy Now  $766.75


IC,EP1S20B672C6,STRATIX FPGA 1

Buy Now  $991.15


FPGA Stratix Family 18460 Cells 420.17MHz 0.13um (CMOS) Technology 1.5 Volt 484-Pin FC-FBGA

Buy Now  $654.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.